SF-1206S080-2 | ||
---|---|---|
DigiKey Part Number | 118-SF-1206S080-2DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | SF-1206S080-2 | |
Description | FUSE BOARD MNT 800MA 63VDC 1206 | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | 800 mA AC 63 V DC Fuse Board Mount (Cartridge Style Excluded) Surface Mount 1206 (3216 Metric) | |
Datasheet | Datasheet | |
EDA/CAD Models | SF-1206S080-2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | Board Mount (Cartridge Style Excluded) | |
Current Rating (Amps) | ||
Voltage Rating - DC | 63 V | |
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 50A | |
Melting I²t | 0.068 | |
Approval Agency | UL | |
Operating Temperature | -20°C ~ 105°C | |
Color | - | |
Size / Dimension | 0.122" L x 0.061" W x 0.024" H (3.10mm x 1.55mm x 0.60mm) | |
DC Cold Resistance | 0.165 Ohms | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.78000 | ¥4.78 |
5 | ¥4.65800 | ¥23.29 |
10 | ¥4.50700 | ¥45.07 |
50 | ¥3.79180 | ¥189.59 |
100 | ¥3.14810 | ¥314.81 |
250 | ¥2.86204 | ¥715.51 |
500 | ¥2.43274 | ¥1,216.37 |
1,000 | ¥2.14653 | ¥2,146.53 |