SC77AAA | ||
---|---|---|
DigiKey Part Number | SC77AAATR-ND - Tape & Reel (TR) SC77AAACT-ND - Cut Tape (CT) SC77AAADKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | SC77AAA | |
Description | TCO 28VDC 25A 77C (171F) SMD | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | Thermal Cutoff (TCO) AC DC 25 A 77°C (171°F) Nonstandard SMD | |
Datasheet | Datasheet | |
EDA/CAD Models | SC77AAA Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Breaker | |
Holding Temperature | 25°C (77°F) | |
Rated Functioning Temperature | 77°C (171°F) | |
Reset Temperature | 40°C (104°F) | |
Voltage Rating - DC | 28 | |
Current Rating (Amps) | 25 A | |
Approval Agency | cUL, TUV, UL | |
Maximum Temperature Limit | - | |
Package / Case | Nonstandard SMD | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | SC Series Datasheet |
Product Training Modules | Mini-Breakers: Overtemperature Protection for Heater Applications |
Video File | Bourns Magnetic Capabilities Bourns® Overtemperature Protection for USB Type-C Cables |
Environmental Information | |
Featured Product | SC Series Miniature Resettable Thermal Cutoff Devices |
CAD Models | SC77AAA Models |
HTML Datasheet | SC Series Datasheet |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8536.30.8000 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11.71000 | ¥11.71 |
5 | ¥11.31600 | ¥56.58 |
10 | ¥10.58500 | ¥105.85 |
50 | ¥8.75860 | ¥437.93 |
100 | ¥7.29860 | ¥729.86 |
250 | ¥7.11584 | ¥1,778.96 |
500 | ¥6.02114 | ¥3,010.57 |
1,000 | ¥5.29128 | ¥5,291.28 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥4.74392 | ¥23,719.60 |
10,000 | ¥4.56147 | ¥45,614.70 |
Attribute | Description |
---|---|
Other Names | SC77AAACT SC77AAADKR SC77AAATR |
Standard Package | 5,000 |