SA2-5500-CBB-STD | ||
---|---|---|
DigiKey Part Number | SA2-5500-CBB-STD-ND | |
Manufacturer | ||
Manufacturer Product Number | SA2-5500-CBB-STD | |
Description | GDT 5500V 5KA 2 POLE TH | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | Gas Discharge Tube 5500 V 5000A (5kA) ±20% 2 Pole Through Hole | |
Datasheet | Datasheet | |
EDA/CAD Models | SA2-5500-CBB-STD Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Voltage - DC Spark Over (Nom) | 5500 V | |
Impulse Discharge Current (8/20µs) | 5000A (5kA) | |
Tolerance | ±20% | |
Number of Poles | 2 | |
Fail Short | No | |
Mounting Type | Through Hole | |
Package / Case | Axial Cylinder, Radial Bend | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥12.53020 | ¥12,530.20 |