RMB | USD

PWR263S-35-SERIES

PWR263S-35-7R50J

Digi-Key Part Number
PWR263S-35-7R50J-ND
Manufacturer
Bourns Inc.
Manufacturer Product Number
PWR263S-35-7R50J
Supplier
Description
RES SMD 7.5 OHM 5% 35W D2PAK
Manufacturer Standard Lead Time
7 Weeks
Detailed Description
7.5 Ohms ±5% 35W Chip Resistor TO-263-3, D²Pak (2 Leads + Tab), TO-263AB Automotive AEC-Q200, Current Sense, Pulse Withstanding Thick Film
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Bourns Inc.
Series
Package
Tube
Part Status
Active
Tolerance
±5%
Power (Watts)
35W
Composition
Thick Film
Features
Automotive AEC-Q200, Current Sense, Pulse Withstanding
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
TO-263-3, D²Pak (2 Leads + Tab), TO-263AB
Ratings
AEC-Q200
Supplier Device Package
D2PAK
Size / Dimension
0.398"" L x 0.409"" W (10.10mm x 10.40mm)
Height - Seated (Max)
0.177"" (4.50mm)
Failure Rate
-
Number of Terminations
2
Resistance
7.5 Ohms
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8533.29.0000
California Prop 65
Warning Information
Price and Procurement

782 In Stock
Can ship immediately
Additional Resources
AttributeDescription
Other NamesPWR263S357R50J
Standard Package50
Substitutes (1)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
PWR263S-35-7R50FBourns Inc.148PWR263S-35-7R50F-ND¥34.94000Upgrade