PTL45-19A1-502B1 | ||
---|---|---|
DigiKey Part Number | PTL45-19A1-502B1-ND | |
Manufacturer | ||
Manufacturer Product Number | PTL45-19A1-502B1 | |
Description | SLIDE POT 5K OHM 0.125W TOP 45MM | |
Manufacturer Standard Lead Time | 20 Weeks | |
Customer Reference | ||
Detailed Description | 5 kOhms 0.125W, 1/8W Through Hole Slide Potentiometer Top Adjustment Type | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Resistance | 5 kOhms | |
Power (Watts) | 0.125W, 1/8W | |
Tolerance | ±20% | |
Adjustment Type | Top | |
Fader Type | Standard, LED | |
Travel Range | 45mm | |
Size / Dimension | Rectangular - 2.362" L x 0.354" W x 0.276" H (60.00mm x 9.00mm x 7.00mm) | |
Mounting Type | Through Hole | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | PTL Series |
Environmental Information | |
HTML Datasheet | PTL Series |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8533.40.8070 |
California Prop 65 | Warning Information |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥25.45000 | ¥25.45 |
10 | ¥22.33200 | ¥223.32 |
25 | ¥20.02440 | ¥500.61 |
60 | ¥19.25450 | ¥1,155.27 |
120 | ¥18.48425 | ¥2,218.11 |
240 | ¥17.71367 | ¥4,251.28 |
480 | ¥14.63313 | ¥7,023.90 |
960 | ¥13.86295 | ¥13,308.43 |
4,920 | ¥11.55247 | ¥56,838.15 |
Attribute | Description |
---|---|
Standard Package | 60 |