PTL01-15R0-103B1 | ||
---|---|---|
DigiKey Part Number | PTL01-15R0-103B1-ND | |
Manufacturer | ||
Manufacturer Product Number | PTL01-15R0-103B1 | |
Description | SLIDE POT 10K OHM 0.2W TOP 100MM | |
Manufacturer Standard Lead Time | 20 Weeks | |
Customer Reference | ||
Detailed Description | 10 kOhms 0.2W, 1/5W Through Hole Slide Potentiometer Top Adjustment Type | |
Datasheet | Datasheet | |
EDA/CAD Models | PTL01-15R0-103B1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Resistance | 10 kOhms | |
Power (Watts) | 0.2W, 1/5W | |
Tolerance | ±20% | |
Adjustment Type | Top | |
Fader Type | Standard, LED | |
Travel Range | 100mm | |
Size / Dimension | Rectangular - 5.039" L x 0.366" W x 0.276" H (128.00mm x 9.30mm x 7.00mm) | |
Mounting Type | Through Hole | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥59.27000 | ¥59.27 |
10 | ¥54.33200 | ¥543.32 |
25 | ¥48.40200 | ¥1,210.05 |
40 | ¥45.43975 | ¥1,817.59 |
80 | ¥41.48763 | ¥3,319.01 |
240 | ¥33.58504 | ¥8,060.41 |
480 | ¥31.60967 | ¥15,172.64 |
960 | ¥29.63403 | ¥28,448.67 |