PTE60-202A-103B2 | ||
---|---|---|
DigiKey Part Number | PTE60-202A-103B2-ND | |
Manufacturer | ||
Manufacturer Product Number | PTE60-202A-103B2 | |
Description | SLIDE POT 10K OHM 0.2W TOP 60MM | |
Customer Reference | ||
Detailed Description | 10 kOhms 0.2W, 1/5W Through Hole Slide Potentiometer Top Adjustment Type | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
Resistance | 10 kOhms | |
Power (Watts) | 0.2W, 1/5W | |
Tolerance | ±20% | |
Adjustment Type | Top | |
Fader Type | Dual | |
Travel Range | 60mm | |
Size / Dimension | Rectangular - 3.425" L x 0.630" W x 0.394" H (87.00mm x 16.00mm x 10.00mm) | |
Mounting Type | Through Hole | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | PTE Series |
Environmental Information | |
PCN Obsolescence/ EOL | Mult Devs 23/Jun/2022 |
PCN Design/Specification | PTE Series Product Improvement 19/Oct/2020 |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8533.40.8070 |
California Prop 65 | Warning Information |
Attribute | Description |
---|---|
Standard Package | 18 |