PTB6053-2010APB103 | ||
---|---|---|
DigiKey Part Number | PTB6053-2010APB103-ND | |
Manufacturer | ||
Manufacturer Product Number | PTB6053-2010APB103 | |
Description | SLIDE POT 10K OHM 0.25W TOP 60MM | |
Manufacturer Standard Lead Time | 18 Weeks | |
Customer Reference | ||
Detailed Description | 10 kOhms 0.25W, 1/4W Through Hole Slide Potentiometer Top Adjustment Type | |
Datasheet | Datasheet | |
EDA/CAD Models | PTB6053-2010APB103 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Resistance | 10 kOhms | |
Power (Watts) | 0.25W, 1/4W | |
Tolerance | ±20% | |
Adjustment Type | Top | |
Fader Type | Standard | |
Travel Range | 60mm | |
Size / Dimension | Rectangular - 3.465" L x 0.630" W x 0.315" H (88.00mm x 16.00mm x 8.00mm) | |
Mounting Type | Through Hole | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥50.32000 | ¥50.32 |
10 | ¥46.15300 | ¥461.53 |
25 | ¥41.12080 | ¥1,028.02 |
40 | ¥38.60250 | ¥1,544.10 |
100 | ¥35.24530 | ¥3,524.53 |
300 | ¥28.53193 | ¥8,559.58 |
500 | ¥26.85368 | ¥13,426.84 |
1,000 | ¥25.17535 | ¥25,175.35 |