PTA4543-2015CPB102 | ||
---|---|---|
DigiKey Part Number | 118-PTA4543-2015CPB102-ND | |
Manufacturer | ||
Manufacturer Product Number | PTA4543-2015CPB102 | |
Description | SLIDE POT 1K OHM 0.25W TOP 45MM | |
Manufacturer Standard Lead Time | 18 Weeks | |
Customer Reference | ||
Detailed Description | 1 kOhms 0.25W, 1/4W Through Hole Slide Potentiometer Top Adjustment Type | |
Datasheet | Datasheet | |
EDA/CAD Models | PTA4543-2015CPB102 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Resistance | 1 kOhms | |
Power (Watts) | 0.25W, 1/4W | |
Tolerance | ±20% | |
Adjustment Type | Top | |
Fader Type | Standard | |
Travel Range | 45mm | |
Size / Dimension | Rectangular - 2.362" L x 0.354" W x 0.256" H (60.00mm x 9.00mm x 6.50mm) | |
Mounting Type | Through Hole | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥16.91000 | ¥16.91 |
10 | ¥14.83700 | ¥148.37 |
25 | ¥13.30040 | ¥332.51 |
40 | ¥12.78825 | ¥511.53 |
100 | ¥12.27770 | ¥1,227.77 |
300 | ¥11.76577 | ¥3,529.73 |
500 | ¥9.71956 | ¥4,859.78 |
1,000 | ¥9.20794 | ¥9,207.94 |
4,900 | ¥7.67331 | ¥37,599.22 |