PM105-121K | ||
---|---|---|
DigiKey Part Number | M1014TR-ND - Tape & Reel (TR) M1014CT-ND - Cut Tape (CT) | |
Manufacturer | ||
Manufacturer Product Number | PM105-121K | |
Description | FIXED IND 120UH 890MA 400MOHM SM | |
Customer Reference | ||
Detailed Description | 120 µH Unshielded Drum Core, Wirewound Inductor 890 mA 400mOhm Nonstandard | |
Datasheet | Datasheet | |
EDA/CAD Models | PM105-121K Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 120 µH | |
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 400mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | 6MHz | |
Ratings | - | |
Operating Temperature | -30°C ~ 100°C | |
Inductance Frequency - Test | 1 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.386" L x 0.386" W (9.80mm x 9.80mm) | |
Height - Seated (Max) | 0.228" (5.80mm) | |
Base Product Number |