PM1008-1R2K-RC | ||
---|---|---|
DigiKey Part Number | M8477TR-ND - Tape & Reel (TR) M8477CT-ND - Cut Tape (CT) M8477DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | PM1008-1R2K-RC | |
Description | FIXED IND 1.2UH 280MA 2 OHM SMD | |
Manufacturer Standard Lead Time | 18 Weeks | |
Customer Reference | ||
Detailed Description | 1.2 µH Unshielded Drum Core, Wirewound Inductor 280 mA 2Ohm 1008 (2520 Metric) | |
Datasheet | Datasheet | |
EDA/CAD Models | PM1008-1R2K-RC Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 1.2 µH | |
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 2Ohm | |
Q @ Freq | 25 @ 7.9MHz | |
Frequency - Self Resonant | 250MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 7.9 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 1008 (2520 Metric) | |
Supplier Device Package | 1008 (2520 Metric) | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.071" (1.80mm) | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | PM1008 Series |
Product Training Modules | Magnetic Product Overview |
Environmental Information | |
CAD Models | PM1008-1R2K-RC Models |
PCN Design/Specification | SMD Models Transition Oct/2008 |
PCN Assembly/Origin | Mult Devs Location Rev 19/Mar/2021 |
HTML Datasheet | PM1008 Series |
Product Drawings |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8504.50.8000 |
California Prop 65 | Warning Information |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.68000 | ¥2.68 |
10 | ¥2.21100 | ¥22.11 |
25 | ¥2.03880 | ¥50.97 |
50 | ¥1.86980 | ¥93.49 |
100 | ¥1.64860 | ¥164.86 |
250 | ¥1.59760 | ¥399.40 |
500 | ¥1.42768 | ¥713.84 |
1,000 | ¥1.15576 | ¥1,155.76 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥1.15576 | ¥2,311.52 |
4,000 | ¥1.08776 | ¥4,351.04 |
6,000 | ¥1.05376 | ¥6,322.56 |
10,000 | ¥1.01977 | ¥10,197.70 |
50,000 | ¥0.95179 | ¥47,589.50 |
Attribute | Description |
---|---|
Other Names | PM10081R2KRC M8477TR M8477DKR M8477CT |
Standard Package | 2,000 |