PDB241-GTR01-504A2 | ||
---|---|---|
DigiKey Part Number | PDB241-GTR01-504A2-ND | |
Manufacturer | ||
Manufacturer Product Number | PDB241-GTR01-504A2 | |
Description | POT 500K OHM 1/4W CARBON LOG | |
Manufacturer Standard Lead Time | 18 Weeks | |
Customer Reference | ||
Detailed Description | 500k Ohm 1 Gang Logarithmic Panel Mount Potentiometer None 1.0 Kierros Carbon 0.25W, 1/4W Solder Lug | |
Datasheet | Datasheet | |
EDA/CAD Models | PDB241-GTR01-504A2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance (Ohms) | 500k | |
Tolerance | ±20% | |
Power (Watts) | 0.25W, 1/4W | |
Built in Switch | None | |
Number of Turns | 1 | |
Features | - | |
Taper | Logarithmic | |
Number of Gangs | 1 | |
Adjustment Type | User Defined | |
Temperature Coefficient | - | |
Rotation | 300° | |
Resistive Material | Carbon | |
Termination Style | Solder Lug | |
Actuator Type | Knurled and Slotted | |
Actuator Length | 0.748" (19.00mm) | |
Actuator Diameter | 0.236" (6.00mm) | |
Bushing Thread | 3/8-32 | |
Mounting Type | Panel Mount | |
Size - Body | Round - 0.945" Dia (24.00mm) | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | PDB241-GTR Series |
Environmental Information | |
CAD Models | PDB241-GTR01-504A2 Models |
PCN Design/Specification | |
PCN Packaging | Mult Devs Order Quantity 29/Mar/2023 |
HTML Datasheet | PDB241-GTR Series |
EDA Models | PDB241-GTR01-504A2 Models |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | Not Applicable |
REACH Status | REACH Affected |
ECCN | EAR99 |
HTSUS | 8533.40.8070 |
California Prop 65 | Warning Information |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥38.61000 | ¥38.61 |
10 | ¥33.79400 | ¥337.94 |
25 | ¥30.17320 | ¥754.33 |
50 | ¥28.36360 | ¥1,418.18 |
100 | ¥27.76030 | ¥2,776.03 |
300 | ¥26.55340 | ¥7,966.02 |
500 | ¥21.72556 | ¥10,862.78 |
1,000 | ¥18.70807 | ¥18,708.07 |
Attribute | Description |
---|---|
Other Names | PDB241GTR01504A2 |
Standard Package | 100 |