MOV-20D182K | ||
---|---|---|
DigiKey Part Number | MOV-20D182K-ND | |
Manufacturer | ||
Manufacturer Product Number | MOV-20D182K | |
Description | VARISTOR 1.8KV 6.5KA DISC 20MM | |
Customer Reference | ||
Detailed Description | 1.8 kV 6.5 kA Varistor 1 Circuit Through Hole Disc 20mm | |
Datasheet | Datasheet | |
EDA/CAD Models | MOV-20D182K Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Maximum AC Volts | 1.1 kV | |
Maximum DC Volts | 1.465 kV | |
Varistor Voltage (Min) | 1.62 kV | |
Varistor Voltage (Typ) | 1.8 kV | |
Varistor Voltage (Max) | 1.98 kV | |
Current - Surge | 6.5 kA | |
Energy | 625J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 312 pF @ 1 kHz | |
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Through Hole | |
Package / Case | Disc 20mm | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥16.79000 | ¥16.79 |
10 | ¥15.07900 | ¥150.79 |
25 | ¥14.22600 | ¥355.65 |