MF-RLAB-H | ||
---|---|---|
DigiKey Part Number | MF-RLAB-H-ND | |
Manufacturer | ||
Manufacturer Product Number | MF-RLAB-H | |
Description | FUSE KIT PTC RST 1.35-9A 55PC | |
Manufacturer Standard Lead Time | 9 Weeks | |
Customer Reference | ||
Detailed Description | PTC Resettable Fuse Kit 1.35 ~ 9A 30VDC Through Hole 55 Pieces (11 Values - 5 Each) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Case | |
Part Status | Active | |
Kit Type | PTC Resettable | |
Response Time | - | |
Voltage Rating | 30VDC | |
Current Rating (Amps) | 1.35 ~ 9A | |
Quantity | 55 Pieces (11 Values - 5 Each) | |
Includes | - | |
Mounting Type | Through Hole | |
Packages Included | Radial, Disc | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | MF-R Series |
Product Training Modules | Multifuse® Resettable Fuses |
Environmental Information | Bourns REACH |
PCN Design/Specification | MF Cert Mark Aug/2015 |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8533.40.8070 |
California Prop 65 | Warning Information |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥258.68000 | ¥258.68 |
5 | ¥246.32200 | ¥1,231.61 |
10 | ¥227.85100 | ¥2,278.51 |
50 | ¥197.05720 | ¥9,852.86 |
100 | ¥184.74110 | ¥18,474.11 |
250 | ¥172.42504 | ¥43,106.26 |
500 | ¥160.10896 | ¥80,054.48 |
Attribute | Description |
---|---|
Other Names | MFRLABH |
Standard Package | 1 |