MF-NSML-LAB2

DigiKey Part Number
MF-NSML-LAB2-ND
Manufacturer
Manufacturer Product Number
MF-NSML-LAB2
Description
MF-NSML DESIGN KIT, SMD 1206, 4.
Customer Reference
Detailed Description
PTC Resettable Fuse Kit 50A 6V Surface Mount 30 Pieces (6 Values - 5 Each)
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bourns Inc.
Series
Packaging
Bulk
Part Status
Obsolete
Kit Type
PTC Resettable
Response Time
-
Voltage Rating
6V
Current Rating (Amps)
50A
Quantity
30 Pieces (6 Values - 5 Each)
Includes
-
Mounting Type
Surface Mount
Packages Included
1206 (3216 Metric)
Base Product Number