MF-NSML-LAB1 | ||
---|---|---|
DigiKey Part Number | MF-NSML-LAB1-ND | |
Manufacturer | ||
Manufacturer Product Number | MF-NSML-LAB1 | |
Description | MF-NSML DESIGN KIT, SMD 1206, 1. | |
Customer Reference | ||
Detailed Description | PTC Resettable Fuse Kit 50A 6V Surface Mount 40 Pieces (8 Values - 5 Each) |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Kit Type | PTC Resettable | |
Response Time | - | |
Voltage Rating | 6V | |
Current Rating (Amps) | 50A | |
Quantity | 40 Pieces (8 Values - 5 Each) | |
Includes | - | |
Mounting Type | Surface Mount | |
Packages Included | 1206 (3216 Metric) | |
Base Product Number |