MF-NSMF075-2 | ||
---|---|---|
DigiKey Part Number | MF-NSMF075-2TR-ND - Tape & Reel (TR) MF-NSMF075-2CT-ND - Cut Tape (CT) MF-NSMF075-2DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | MF-NSMF075-2 | |
Description | PTC RESET FUSE 6V 750MA 1206 | |
Manufacturer Standard Lead Time | 14 Weeks | |
Customer Reference | ||
Detailed Description | Polymeric PTC Resettable Fuse 6V 750 mA Ih Surface Mount 1206 (3216 Metric), Concave | |
Datasheet | Datasheet | |
EDA/CAD Models | MF-NSMF075-2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymeric | |
Voltage - Max | 6V | |
Current - Hold (Ih) (Max) | 750 mA | |
Current - Trip (It) | 1.5 A | |
Current - Max | 100 A | |
Time to Trip | 100 ms | |
Resistance - Initial (Ri) (Min) | 100 mOhms | |
Resistance - Post Trip (R1) (Max) | 400 mOhms | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | AEC-Q200 | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric), Concave | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.028" (0.70mm) | |
Lead Spacing | - | |
Approval Agency | cUL, cURus, TUV | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | |
Product Training Modules | |
Video File | Basics of NTC and PTC Thermistors - Another Teaching Moment |
Environmental Information | |
Featured Product | Multifuse® and ChipGuard® Circuit Protection Devices for USB 2.0 and USB 3.0 |
CAD Models | MF-NSMF075-2 Models |
PCN Design/Specification | MF Cert Mark Aug/2015 |
PCN Assembly/Origin | MF-yyyF, MF-xSMF Series May/2014 |
HTML Datasheet | MF-NSMF Series |
EDA Models | MF-NSMF075-2 Models |
Product Drawings |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8533.40.8070 |
California Prop 65 | Warning Information |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.76000 | ¥2.76 |
5 | ¥2.65000 | ¥13.25 |
10 | ¥2.53600 | ¥25.36 |
50 | ¥2.26160 | ¥113.08 |
100 | ¥2.10630 | ¥210.63 |
250 | ¥1.87204 | ¥468.01 |
500 | ¥1.56004 | ¥780.02 |
1,000 | ¥1.48199 | ¥1,481.99 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.15606 | ¥3,468.18 |
6,000 | ¥1.08382 | ¥6,502.92 |
15,000 | ¥1.01156 | ¥15,173.40 |
Attribute | Description |
---|---|
Other Names | MF-NSMF075-2TR MF-NSMF-075-2CT MF-NSMF-075-2CT-ND MF-NSMF075-2DKR MF-NSMF-075-2TR MF-NSMF-075-2TR-ND MF-NSMF075-2CT MF-NSMF-075-2 MFNSMF0752 |
Standard Package | 3,000 |