LSP1800AJR-S | ||
---|---|---|
DigiKey Part Number | 118-LSP1800AJR-STR-ND - Tape & Reel (TR) 118-LSP1800AJR-SCT-ND - Cut Tape (CT) 118-LSP1800AJR-SDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | LSP1800AJR-S | |
Description | LIGHT PROTECT LED SHUNT 18V SMD | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | Lighting Protection LED Shunt 18V Surface Mount | |
Datasheet | Datasheet | |
EDA/CAD Models | LSP1800AJR-S Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage | 18V | |
Technology | LED Shunt | |
Number of Circuits | 1 | |
Applications | LED Protection | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AC, SMA | |
Supplier Device Package | DO-214AC (SMA) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.63000 | ¥4.63 |
10 | ¥4.00000 | ¥40.00 |
100 | ¥2.77150 | ¥277.15 |
500 | ¥2.31554 | ¥1,157.77 |
1,000 | ¥1.97067 | ¥1,970.67 |
2,000 | ¥1.75515 | ¥3,510.30 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥1.66275 | ¥8,313.75 |
10,000 | ¥1.53959 | ¥15,395.90 |
25,000 | ¥1.52435 | ¥38,108.75 |