LSP0900BJR-S | ||
---|---|---|
DigiKey Part Number | LSP0900BJR-STR-ND - Tape & Reel (TR) LSP0900BJR-SCT-ND - Cut Tape (CT) LSP0900BJR-SDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | LSP0900BJR-S | |
Description | LIGHT PROTECTOR LED SHUNT 9V SMD | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | Lighting Protection LED Shunt 9V Surface Mount | |
Datasheet | Datasheet | |
EDA/CAD Models | LSP0900BJR-S Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage | 9V | |
Technology | LED Shunt | |
Number of Circuits | 1 | |
Applications | LED Protection | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package | DO-214AA (SMB) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.80000 | ¥4.80 |
10 | ¥4.14300 | ¥41.43 |
100 | ¥2.87040 | ¥287.04 |
500 | ¥2.39820 | ¥1,199.10 |
1,000 | ¥2.04102 | ¥2,041.02 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.81777 | ¥5,453.31 |
6,000 | ¥1.72211 | ¥10,332.66 |
9,000 | ¥1.59455 | ¥14,350.95 |
30,000 | ¥1.57876 | ¥47,362.80 |