LM-LP-1003L | ||
---|---|---|
DigiKey Part Number | LM-LP-1003L-ND | |
Manufacturer | ||
Manufacturer Product Number | LM-LP-1003L | |
Description | TRANSFORMER 2.8H TH | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Datasheet | Datasheet | |
EDA/CAD Models | LM-LP-1003L Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Inductance | 2.8 H | |
For Use With/Related Products | - | |
Mounting Type | Through Hole | |
Size / Dimension | 0.697" L x 0.697" W (17.70mm x 17.70mm) | |
Height - Seated (Max) | 0.496" (12.60mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,008 | ¥39.97712 | ¥40,296.94 |