LC82AY-1 | ||
---|---|---|
DigiKey Part Number | LC82AY-1-ND | |
Manufacturer | ||
Manufacturer Product Number | LC82AY-1 | |
Description | THERMOSTAT 82DEG C NC STRAP SLDR | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | Thermal Cutoff (TCO) AC DC 5 A 82°C (180°F) Nonstandard | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Breaker | |
Rated Functioning Temperature | 82°C (180°F) | |
Reset Temperature | 40°C (104°F) | |
Voltage Rating - DC | 28 | |
Current Rating (Amps) | 5 A | |
Approval Agency | cUL, TUV, UL | |
Package / Case | Nonstandard | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | LC Series Datasheet |
Product Training Modules | Mini-Breakers: Overtemperature Protection for Heater Applications |
Video File | Bourns Komatsulite Mini-Breakers | Digi-Key Daily Bourns Magnetic Capabilities |
Environmental Information | Bourns REACH |
Featured Product | |
HTML Datasheet | LC Series Datasheet |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8536.20.0020 |
California Prop 65 | Warning Information |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥12.02000 | ¥12.02 |
5 | ¥11.65600 | ¥58.28 |
10 | ¥10.91000 | ¥109.10 |
50 | ¥9.03000 | ¥451.50 |
100 | ¥7.52560 | ¥752.56 |
250 | ¥7.33708 | ¥1,834.27 |
500 | ¥6.20832 | ¥3,104.16 |
1,000 | ¥5.45585 | ¥5,455.85 |
5,000 | ¥4.89147 | ¥24,457.35 |
Attribute | Description |
---|---|
Standard Package | 5,000 |