LC-LAB1 | ||
---|---|---|
DigiKey Part Number | LC-LAB1-ND | |
Manufacturer | ||
Manufacturer Product Number | LC-LAB1 | |
Description | CIRC PRTCT KIT THERMOSTAT 5PC | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | Thermostat Circuit Protection Kit 5 pcs - 4 values | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Case | |
Part Status | Active | |
Kit Type | Thermostat | |
Kit Contents | 5 pcs - 4 values |
Resource Type | Link |
---|---|
Datasheets | |
Environmental Information | Bourns REACH |
Featured Product | Mini-Breaker Design Kits |
HTML Datasheet |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | Not Applicable |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8536.20.0040 |
California Prop 65 | Warning Information |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥184.41000 | ¥184.41 |
5 | ¥170.20800 | ¥851.04 |
10 | ¥156.02400 | ¥1,560.24 |
50 | ¥134.74820 | ¥6,737.41 |
100 | ¥113.47220 | ¥11,347.22 |
250 | ¥106.38016 | ¥26,595.04 |
500 | ¥95.74214 | ¥47,871.07 |
Attribute | Description |
---|---|
Standard Package | 1 |