H-857 | ||
---|---|---|
DigiKey Part Number | H-857-ND | |
Manufacturer | ||
Manufacturer Product Number | H-857 | |
Description | KIT POT TRIMMER 1-50K OHM 30PCS | |
Manufacturer Standard Lead Time | 23 Weeks | |
Customer Reference | ||
Detailed Description | Trimmer Potentiometer Kit 1k ~ 50k Ohm ±10% 1/2W Cermet 30 Pieces (6 Values - 5 Each) |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Case | |
Part Status | Active | |
Kit Type | Trimmer | |
Resistance (Ohms) | 1k ~ 50k | |
Resistive Material | Cermet | |
Taper | - | |
Tolerance | ±10% | |
Power (Watts) | 1/2W | |
Number of Turns | 1 | |
Quantity | 30 Pieces (6 Values - 5 Each) | |
Termination Style | Gull Wing |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥160.23000 | ¥160.23 |