H-830-1 | ||
---|---|---|
DigiKey Part Number | H-830-1-ND | |
Manufacturer | ||
Manufacturer Product Number | H-830-1 | |
Description | KIT POT ROTARY 5-10K OHM 12PCS | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | Rotary Potentiometer Kit 5k ~ 10k Ohm ±20% 1/4W Conductive Plastic 12 Pieces (6 Values - 2 Each) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Kit Type | Rotary | |
Resistance (Ohms) | 5k ~ 10k | |
Resistive Material | Conductive Plastic | |
Taper | Linear | |
Tolerance | ±20% | |
Power (Watts) | 1/4W | |
Number of Turns | 1 | |
Quantity | 12 Pieces (6 Values - 2 Each) | |
Termination Style | PC Pins |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥677.62000 | ¥677.62 |