H-492-3 | ||
---|---|---|
DigiKey Part Number | H-492-3-ND | |
Manufacturer | ||
Manufacturer Product Number | H-492-3 | |
Description | SCALE DIAL 0.25" 30 TURN METAL | |
Customer Reference | ||
Detailed Description | 0.250" (6.35mm) Shaft Size 30.0 Turn Metal Scale Dial | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Part Status | Obsolete | |
Shaft Size | 0.250" (6.35mm) | |
Number of Turns | 30 |
Resource Type | Link |
---|---|
Datasheets | H490 Turns-Counting Dial |
Environmental Information | Bourns REACH |
PCN Obsolescence/ EOL | H-490 Model Series Sept/2010 |
HTML Datasheet | H490 Turns-Counting Dial |
Attribute | Description |
---|---|
RoHS Status | RoHS non-compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8533.90.8000 |
Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
---|---|---|---|---|---|
2694 | TT Electronics/BI | 107 | 987-1001-ND | ¥85.03000 | Similar |
Attribute | Description |
---|---|
Standard Package | 1 |