H-1204 | ||
---|---|---|
DigiKey Part Number | H-1204-ND | |
Manufacturer | ||
Manufacturer Product Number | H-1204 | |
Description | KIT POT ROTARY 5K-1M OHM 6PCS | |
Customer Reference | ||
Detailed Description | Rotary Potentiometer Kit 5k ~ 1M Ohm ±15% 1/4W, 1/2W Carbon 6 Pieces (6 Values - 1 Each) |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Kit Type | Rotary | |
Resistance (Ohms) | 5k ~ 1M | |
Resistive Material | Carbon | |
Taper | Linear, Logarithmic | |
Tolerance | ±15% | |
Power (Watts) | 1/4W, 1/2W | |
Number of Turns | 1 | |
Quantity | 6 Pieces (6 Values - 1 Each) | |
Termination Style | Solder Lug |