
GDT35-09-S1-RP | |
|---|---|
DigiKey Part Number | 118-GDT35-09-S1-RPTR-ND - Tape & Reel (TR) 118-GDT35-09-S1-RPCT-ND - Cut Tape (CT) 118-GDT35-09-S1-RPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GDT35-09-S1-RP |
Description | GDT 90V 14KA 3 POLE SMD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Gas Discharge Tube 90 V 14000A (14kA) ±20% 3 Pole User Defined |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - DC Spark Over (Nom) | 90 V | |
Impulse Discharge Current (8/20µs) | 14000A (14kA) | |
Tolerance | ±20% | |
Number of Poles | 3 | |
Fail Short | No | |
Mounting Type | User Defined | |
Package / Case | Cylinder No Lead, 3 Terminal |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥16.21000 | ¥16.21 |
| 5 | ¥13.46200 | ¥67.31 |
| 10 | ¥12.42100 | ¥124.21 |
| 50 | ¥10.30380 | ¥515.19 |
| 100 | ¥9.50570 | ¥950.57 |
| 250 | ¥8.54136 | ¥2,135.34 |
| 500 | ¥7.87484 | ¥3,937.42 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,000 | ¥7.25686 | ¥7,256.86 |
| 2,000 | ¥6.68375 | ¥13,367.50 |
| 3,000 | ¥6.36792 | ¥19,103.76 |
| 5,000 | ¥5.99536 | ¥29,976.80 |











