CSM2F-8536-L025J02 | ||
---|---|---|
DigiKey Part Number | 118-CSM2F-8536-L025J02-ND | |
Manufacturer | ||
Manufacturer Product Number | CSM2F-8536-L025J02 | |
Description | SHUNTMETRIC 8536 L025 5% 36W TC5 | |
Manufacturer Standard Lead Time | 19 Weeks | |
Customer Reference | ||
Detailed Description | 25 µOhms ±5% 50W Shunt, Battery Specialized Resistor ±150ppm/°C Surface Mount | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Shunt, Battery | |
Applications | Automotive AEC-Q200 | |
Composition | - | |
Resistance | 25 µOhms | |
Tolerance | ±5% | |
Power (Watts) | 50W | |
Temperature Coefficient | ±150ppm/°C | |
Operating Temperature | -40°C ~ 170°C | |
Mounting Type | Surface Mount |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥361.86000 | ¥361.86 |
10 | ¥302.21100 | ¥3,022.11 |
25 | ¥290.11160 | ¥7,252.79 |
50 | ¥275.23900 | ¥13,761.95 |
100 | ¥254.81440 | ¥25,481.44 |
300 | ¥252.83127 | ¥75,849.38 |