CSM2F-8518-L200J00 | ||
---|---|---|
DigiKey Part Number | 118-CSM2F-8518-L200J00-ND | |
Manufacturer | ||
Manufacturer Product Number | CSM2F-8518-L200J00 | |
Description | SHUNTMETRIC 8518 L200 5% 50W TC5 | |
Manufacturer Standard Lead Time | 19 Weeks | |
Customer Reference | ||
Detailed Description | 200 µOhms ±5% 36W Shunt, Battery Specialized Resistor Surface Mount | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Shunt, Battery | |
Applications | Automotive AEC-Q200 | |
Composition | - | |
Resistance | 200 µOhms | |
Tolerance | ±5% | |
Power (Watts) | 36W | |
Temperature Coefficient | - | |
Operating Temperature | -40°C ~ 170°C | |
Mounting Type | Surface Mount |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥251.21000 | ¥251.21 |
10 | ¥207.55500 | ¥2,075.55 |
100 | ¥173.84200 | ¥17,384.20 |