CSM2F-8518-L050J01 | ||
---|---|---|
DigiKey Part Number | CSM2F-8518-L050J01-ND | |
Manufacturer | ||
Manufacturer Product Number | CSM2F-8518-L050J01 | |
Description | RESISTOR 50 UOHM 5% 36W | |
Manufacturer Standard Lead Time | 19 Weeks | |
Customer Reference | ||
Detailed Description | 50 µOhms ±5% 36W Specialized Resistor ±150ppm/°C Surface Mount | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | - | |
Applications | Automotive AEC-Q200 | |
Composition | - | |
Resistance | 50 µOhms | |
Tolerance | ±5% | |
Power (Watts) | 36W | |
Temperature Coefficient | ±150ppm/°C | |
Operating Temperature | -40°C ~ 70°C | |
Mounting Type | Surface Mount | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | |
Mfg Application Notes | |
Environmental Information | |
Featured Product | Model CSM2F Series High Power Current Sense Resistors |
PCN Assembly/Origin | Additional Supplier 17/Jan/2019 |
HTML Datasheet | CSM2F-8518 Series Datasheet |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8533.29.0000 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥201.85000 | ¥201.85 |
10 | ¥166.80800 | ¥1,668.08 |
25 | ¥159.36920 | ¥3,984.23 |
50 | ¥151.40080 | ¥7,570.04 |
100 | ¥139.71470 | ¥13,971.47 |
250 | ¥138.12080 | ¥34,530.20 |
500 | ¥132.80840 | ¥66,404.20 |
Attribute | Description |
---|---|
Standard Package | 50 |