
CR2512-JW-512ELF | |
|---|---|
DigiKey Part Number | 118-CR2512-JW-512ELFTR-ND - Tape & Reel (TR) 118-CR2512-JW-512ELFCT-ND - Cut Tape (CT) 118-CR2512-JW-512ELFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CR2512-JW-512ELF |
Description | RES SMD 5.1K OHM 5% 1W 2512 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 5.1 kOhms ±5% 1W Chip Resistor 2512 (6332 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CR2512-JW-512ELF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.248" L x 0.122" W (6.30mm x 3.10mm) | |
Height - Seated (Max) | 0.030" (0.75mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1.32000 | ¥1.32 |
| 10 | ¥0.67800 | ¥6.78 |
| 25 | ¥0.52920 | ¥13.23 |
| 50 | ¥0.44660 | ¥22.33 |
| 100 | ¥0.38200 | ¥38.20 |
| 250 | ¥0.31656 | ¥79.14 |
| 500 | ¥0.27902 | ¥139.51 |
| 1,000 | ¥0.24932 | ¥249.32 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 4,000 | ¥0.20711 | ¥828.44 |
| 8,000 | ¥0.16838 | ¥1,347.04 |
| 12,000 | ¥0.16307 | ¥1,956.84 |
| 20,000 | ¥0.16201 | ¥3,240.20 |
| 28,000 | ¥0.14843 | ¥4,156.04 |
| 40,000 | ¥0.14784 | ¥5,913.60 |
| 48,000 | ¥0.13896 | ¥6,670.08 |
| 96,000 | ¥0.13803 | ¥13,250.88 |
| 100,000 | ¥0.13798 | ¥13,798.00 |

