CR2512-J/-000ELF | ||
---|---|---|
DigiKey Part Number | CR2512-J/-000ELFTR-ND - Tape & Reel (TR) CR2512-J/-000ELFCT-ND - Cut Tape (CT) CR2512-J/-000ELFDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | CR2512-J/-000ELF | |
Description | RES SMD 0 OHM JUMPER 1W 2512 | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Detailed Description | 0 Ohms Jumper Chip Resistor 2512 (6432 Metric) Thick Film | |
Datasheet | Datasheet | |
EDA/CAD Models | CR2512-J/-000ELF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | - | |
Composition | ||
Features | - | |
Temperature Coefficient | - | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2512 (6432 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.248" L x 0.122" W (6.30mm x 3.10mm) | |
Height - Seated (Max) | 0.030" (0.75mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | CR Series Datasheet |
Environmental Information | |
CAD Models | CR2512-J/-000ELF Models |
EDA Models | CR2512-J/-000ELF Models |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8533.21.0030 |
California Prop 65 | Warning Information |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.38000 | ¥1.38 |
10 | ¥1.08900 | ¥10.89 |
25 | ¥0.83560 | ¥20.89 |
50 | ¥0.60480 | ¥30.24 |
100 | ¥0.42520 | ¥42.52 |
250 | ¥0.34404 | ¥86.01 |
500 | ¥0.27120 | ¥135.60 |
1,000 | ¥0.18771 | ¥187.71 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥0.17206 | ¥688.24 |
8,000 | ¥0.15641 | ¥1,251.28 |
12,000 | ¥0.14598 | ¥1,751.76 |
28,000 | ¥0.13869 | ¥3,883.32 |
100,000 | ¥0.13295 | ¥13,295.00 |
Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
---|---|---|---|---|---|
3522ZR | TE Connectivity Passive Product | 49 | A121322CT-ND | ¥7.56000 | Upgrade |
CRCW25120000Z0EGHP | Vishay Dale | 23,450 | 541-0.0RBCT-ND | ¥4.80000 | Upgrade |
AC2512JK-070RL | YAGEO | 10,050 | YAG4044CT-ND | ¥3.17000 | Similar |
CRCW25120000Z0EG | Vishay Dale | 318,140 | 541-0.0XCT-ND | ¥3.01000 | Similar |
CRCW25120000Z0EH | Vishay Dale | 5,876 | 541-CRCW25120000Z0EHCT-ND | ¥3.01000 | Similar |
Attribute | Description |
---|---|
Other Names | CR2512J000ELF CR2512-J/-000ELF-ND CR2512-J/-000ELFTR CR2512-J/-000ELFDKR CR2512-J/-000ELFCT |
Standard Package | 4,000 |