
CR0402-FX-8251GLF | |
|---|---|
DigiKey Part Number | CR0402-FX-8251GLFTR-ND - Tape & Reel (TR) CR0402-FX-8251GLFCT-ND - Cut Tape (CT) CR0402-FX-8251GLFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CR0402-FX-8251GLF |
Description | RES SMD 8.25K OHM 1% 1/16W 0402 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 8.25 kOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CR0402-FX-8251GLF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥0.83000 | ¥0.83 |
| 10 | ¥0.12400 | ¥1.24 |
| 25 | ¥0.08920 | ¥2.23 |
| 50 | ¥0.06940 | ¥3.47 |
| 100 | ¥0.05460 | ¥5.46 |
| 250 | ¥0.04100 | ¥10.25 |
| 500 | ¥0.03358 | ¥16.79 |
| 1,000 | ¥0.02762 | ¥27.62 |
| 5,000 | ¥0.02142 | ¥107.10 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 10,000 | ¥0.00963 | ¥96.30 |
| 20,000 | ¥0.00915 | ¥183.00 |
| 30,000 | ¥0.00911 | ¥273.30 |
| 50,000 | ¥0.00902 | ¥451.00 |
| 70,000 | ¥0.00897 | ¥627.90 |
| 100,000 | ¥0.00892 | ¥892.00 |
| 120,000 | ¥0.00889 | ¥1,066.80 |
| 240,000 | ¥0.00881 | ¥2,114.40 |
| 250,000 | ¥0.00880 | ¥2,200.00 |

