CM453232-101JL | ||
---|---|---|
DigiKey Part Number | CM453232-101JLTR-ND - Tape & Reel (TR) CM453232-101JLCT-ND - Cut Tape (CT) CM453232-101JLDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | CM453232-101JL | |
Description | FIXED IND 100UH 110MA 8 OHM SMD | |
Manufacturer Standard Lead Time | 28 Weeks | |
Customer Reference | ||
Detailed Description | 100 µH Unshielded Drum Core, Wirewound Inductor 110 mA 8Ohm Max 1812 (4532 Metric) | |
Datasheet | Datasheet | |
EDA/CAD Models | CM453232-101JL Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 100 µH | |
Tolerance | ±5% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 8Ohm Max | |
Q @ Freq | 40 @ 796kHz | |
Frequency - Self Resonant | 8MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 796 kHz | |
Mounting Type | Surface Mount | |
Package / Case | 1812 (4532 Metric) | |
Supplier Device Package | 1812 | |
Size / Dimension | 0.177" L x 0.126" W (4.50mm x 3.20mm) | |
Height - Seated (Max) | 0.134" (3.40mm) | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | CM45,16,10 Series Datasheet |
Environmental Information | |
CAD Models | CM453232-101JL Models |
PCN Design/Specification | |
PCN Assembly/Origin | Glue Supplier Change 14/JUL/2023 |
PCN Packaging | CM453232,PM1812 Nov/2015 |
HTML Datasheet | CM45,16,10 Series Datasheet |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 3 (168 Hours) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8504.50.8000 |
California Prop 65 | Warning Information |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.01000 | ¥3.01 |
10 | ¥2.43100 | ¥24.31 |
25 | ¥2.24360 | ¥56.09 |
50 | ¥2.05680 | ¥102.84 |
100 | ¥1.81370 | ¥181.37 |
250 | ¥1.75792 | ¥439.48 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥1.57076 | ¥785.38 |
1,000 | ¥1.27160 | ¥1,271.60 |
2,500 | ¥1.19678 | ¥2,991.95 |
5,000 | ¥1.15940 | ¥5,797.00 |
12,500 | ¥1.12200 | ¥14,025.00 |
25,000 | ¥1.08459 | ¥27,114.75 |
50,000 | ¥1.04719 | ¥52,359.50 |
Attribute | Description |
---|---|
Other Names | 2266-CM453232-101JLTR CM453232101JL CM453232-101JLTR CM453232-101JL-ND CM453232-101JLCT CM453232-101JLDKR |
Standard Package | 500 |