CD-LAB5 | ||
---|---|---|
DigiKey Part Number | CD-LAB5-ND | |
Manufacturer | ||
Manufacturer Product Number | CD-LAB5 | |
Description | KIT TVS DIODES SMC PKG 5PC | |
Manufacturer Standard Lead Time | 17 Weeks | |
Customer Reference | ||
Detailed Description | TVS Diode Kit 5V ~ 170V Breakdown Surface Mount 320 Pieces (32 Values - 10 Each) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Case | |
Part Status | Active | |
Kit Type | ESD Protection | |
Quantity | 320 Pieces (32 Values - 10 Each) | |
Voltage - Breakdown | 5V ~ 170V | |
Mounting Type | Surface Mount | |
Packages Included | DO-214AB, SMC |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥274.38000 | ¥274.38 |