CB72A1B | ||
---|---|---|
DigiKey Part Number | 118-CB72A1B-ND | |
Manufacturer | ||
Manufacturer Product Number | CB72A1B | |
Description | TCO 28VDC 25A 72C (162F) | |
Customer Reference | ||
Detailed Description | Thermal Cutoff (TCO) AC DC 25 A 72°C (162°F) Nonstandard | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Bag | |
Part Status | Discontinued at Digi-Key | |
Type | Breaker | |
Holding Temperature | 25°C (77°F) | |
Rated Functioning Temperature | 72°C (162°F) | |
Reset Temperature | 40°C (104°F) | |
Voltage Rating - DC | 28 | |
Current Rating (Amps) | 25 A | |
Approval Agency | cUL, TUV, UL | |
Maximum Temperature Limit | - | |
Package / Case | Nonstandard |
Resource Type | Link |
---|---|
Datasheets | CB Series Datasheet |
Product Training Modules | Mini-Breakers: Overtemperature Protection for Heater Applications |
Video File | Bourns Magnetic Capabilities Bourns® Overtemperature Protection for USB Type-C Cables |
Environmental Information | Bourns REACH |
Featured Product | Model CB Series Miniature Resettable Thermal Cutoff Devices |
HTML Datasheet | CB Series Datasheet |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8536.30.8000 |
Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
---|---|---|---|---|---|
CB72ABB | Bourns Inc. | 0 | 118-CB72ABB-ND | ¥4.55695 | MFR Recommended |
Attribute | Description |
---|---|
Other Names | 118-CB72A1B |
Standard Package | 1,000 |