AA77AB0 | ||
---|---|---|
DigiKey Part Number | AA77AB0-ND | |
Manufacturer | ||
Manufacturer Product Number | AA77AB0 | |
Description | THERMOSTAT 77DEG C NC STRAP SLDR | |
Customer Reference | ||
Detailed Description | Thermal Cutoff (TCO) AC DC 35 A 77°C (171°F) Nonstandard | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Bag | |
Part Status | Obsolete | |
Type | Breaker | |
Rated Functioning Temperature | 77°C (171°F) | |
Reset Temperature | 40°C (104°F) | |
Voltage Rating - DC | 28 | |
Current Rating (Amps) | 35 A | |
Approval Agency | cUL, TUV, UL | |
Package / Case | Nonstandard |
Resource Type | Link |
---|---|
Datasheets | AA Series |
Product Training Modules | Mini-Breakers: Overtemperature Protection for Heater Applications |
Video File | Bourns Magnetic Capabilities Bourns® Overtemperature Protection for USB Type-C Cables |
Environmental Information | |
PCN Obsolescence/ EOL | AA Series 13/Feb/2023 |
HTML Datasheet | AA Series |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8536.20.0040 |
California Prop 65 | Warning Information |
Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
---|---|---|---|---|---|
AC77ABD | Bourns Inc. | 0 | AC77ABD-ND | ¥7.81110 | MFR Recommended |
Attribute | Description |
---|---|
Other Names | 2266-AA77AB0 |
Standard Package | 1,000 |