91R1A-R22-B20L | ||
---|---|---|
DigiKey Part Number | 91R1A-R22-B20L-ND | |
Manufacturer | ||
Manufacturer Product Number | 91R1A-R22-B20L | |
Description | POT 100K OHM 1W PLASTIC LINEAR | |
Manufacturer Standard Lead Time | 5 Weeks | |
Customer Reference | ||
Detailed Description | 100k Ohm 1 Gang Linear Panel Mount Potentiometer None 1.0 Kierros Conductive Plastic 1W PC Pins | |
Datasheet | Datasheet | |
EDA/CAD Models | 91R1A-R22-B20L Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance (Ohms) | 100k | |
Tolerance | ±20% | |
Power (Watts) | 1W | |
Built in Switch | None | |
Number of Turns | 1 | |
Features | - | |
Taper | Linear | |
Number of Gangs | 1 | |
Adjustment Type | Side Adjustment | |
Temperature Coefficient | ±1000ppm/°C | |
Rotation | 300° | |
Resistive Material | Conductive Plastic | |
Termination Style | PC Pins | |
Actuator Type | Slotted | |
Actuator Length | 0.866" (22.00mm) | |
Actuator Diameter | 0.236" (6.00mm) | |
Bushing Thread | M10 x 0.75 | |
Mounting Type | Panel Mount | |
Size - Body | Rectangular - 0.687" x 0.625" Face (17.45mm x 15.88mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥71.22000 | ¥71.22 |
10 | ¥68.70500 | ¥687.05 |
25 | ¥61.07120 | ¥1,526.78 |
50 | ¥55.98200 | ¥2,799.10 |
100 | ¥50.89280 | ¥5,089.28 |
250 | ¥40.71424 | ¥10,178.56 |
500 | ¥39.44176 | ¥19,720.88 |
1,000 | ¥36.89720 | ¥36,897.20 |