91A1A-B24-B15L | ||
---|---|---|
DigiKey Part Number | 91A1A-B24-B15L-ND | |
Manufacturer | ||
Manufacturer Product Number | 91A1A-B24-B15L | |
Description | POT 10K OHM 1W PLASTIC LINEAR | |
Manufacturer Standard Lead Time | 9 Weeks | |
Customer Reference | ||
Detailed Description | 10k Ohm 1 Gang Linear Panel Mount Potentiometer None 1.0 Kierros Conductive Plastic 1W PC Pins | |
Datasheet | Datasheet | |
EDA/CAD Models | 91A1A-B24-B15L Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance (Ohms) | 10k | |
Tolerance | ±20% | |
Power (Watts) | 1W | |
Built in Switch | None | |
Number of Turns | 1 | |
Features | - | |
Taper | Linear | |
Number of Gangs | 1 | |
Adjustment Type | Side Adjustment | |
Temperature Coefficient | ±1000ppm/°C | |
Rotation | 300° | |
Resistive Material | Conductive Plastic | |
Termination Style | PC Pins | |
Actuator Type | Slotted | |
Actuator Length | 0.750" (19.05mm) | |
Actuator Diameter | 0.250" (6.35mm) | |
Bushing Thread | 3/8-32 | |
Mounting Type | Panel Mount | |
Size - Body | Rectangular - 0.687" x 0.625" Face (17.45mm x 15.88mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥71.22000 | ¥71.22 |
45 | ¥55.98200 | ¥2,519.19 |
135 | ¥50.89281 | ¥6,870.53 |
1,035 | ¥36.89715 | ¥38,188.55 |