91A1A-B16-B10L | ||
---|---|---|
DigiKey Part Number | 91A1A-B16-B10L-ND | |
Manufacturer | ||
Manufacturer Product Number | 91A1A-B16-B10L | |
Description | POT 1K OHM 1W PLASTIC LINEAR | |
Customer Reference | ||
Detailed Description | 1k Ohm 1 Gang Linear Panel Mount Potentiometer None 1.0 Kierros Conductive Plastic 1W PC Pins | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance (Ohms) | 1k | |
Tolerance | ±20% | |
Power (Watts) | 1W | |
Built in Switch | None | |
Number of Turns | 1 | |
Features | - | |
Taper | Linear | |
Number of Gangs | 1 | |
Adjustment Type | Side Adjustment | |
Temperature Coefficient | ±1000ppm/°C | |
Rotation | 300° | |
Resistive Material | Conductive Plastic | |
Termination Style | PC Pins | |
Actuator Type | Slotted | |
Actuator Length | 0.500" (12.70mm) | |
Actuator Diameter | 0.250" (6.35mm) | |
Bushing Thread | 3/8-32 | |
Mounting Type | Panel Mount | |
Size - Body | Rectangular - 0.687" x 0.625" Face (17.45mm x 15.88mm) | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | 91-95 Series Datasheet |
Environmental Information | |
PCN Design/Specification | PBT Resin Jun/2011 |
PCN Other | Multiple Changes 01/Dec/2012 |
HTML Datasheet | 91-95 Series Datasheet |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | Not Applicable |
REACH Status | REACH Affected |
ECCN | EAR99 |
HTSUS | 8533.40.8070 |
California Prop 65 | Warning Information |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥57.96000 | ¥57.96 |
45 | ¥44.41733 | ¥1,998.78 |
135 | ¥40.55437 | ¥5,474.84 |
1,035 | ¥28.96736 | ¥29,981.22 |
Attribute | Description |
---|---|
Other Names | 91A1AB16B10L |
Standard Package | 45 |