9062 | ||
---|---|---|
DigiKey Part Number | 9062-ND | |
Manufacturer | ||
Manufacturer Product Number | 9062 | |
Description | ADJUSTABLE INDUCTOR 15MH TH | |
Customer Reference | ||
Detailed Description | 15 mH Adjustable Inductors 40 @ 79kHz Radial | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Inductance | 15 mH | |
Tolerance | - | |
Q @ Freq | 40 @ 79kHz | |
Mounting Type | Through Hole | |
Package / Case | Radial | |
Size / Dimension | 0.539" L x 0.539" W (13.69mm x 13.69mm) | |
Height | 0.655" (16.64mm) | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | 9050 Series |
Environmental Information | Bourns REACH |
HTML Datasheet | 9050 Series |
Attribute | Description |
---|---|
RoHS Status | RoHS non-compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8504.50.8000 |
Attribute | Description |
---|---|
Other Names | Q2777548 |
Standard Package | 100 |