81A1A-B28-A15L | ||
---|---|---|
DigiKey Part Number | 81A1A-B28-A15L-ND | |
Manufacturer | ||
Manufacturer Product Number | 81A1A-B28-A15L | |
Description | POT 10K OHM 2W CERMET LINEAR | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | 10k Ohm 1 Gang Linear Panel Mount Potentiometer None 1.0 Kierros Cermet 2W PC Pins | |
Datasheet | Datasheet | |
EDA/CAD Models | 81A1A-B28-A15L Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance (Ohms) | 10k | |
Tolerance | ±10% | |
Power (Watts) | 2W | |
Built in Switch | None | |
Number of Turns | 1 | |
Features | - | |
Taper | Linear | |
Number of Gangs | 1 | |
Adjustment Type | Side Adjustment | |
Temperature Coefficient | ±150ppm/°C | |
Rotation | 300° | |
Resistive Material | Cermet | |
Termination Style | PC Pins | |
Actuator Type | Slotted | |
Actuator Length | 0.875" (22.23mm) | |
Actuator Diameter | 0.250" (6.35mm) | |
Bushing Thread | 3/8-32 | |
Mounting Type | Panel Mount | |
Size - Body | Square - 0.625" x 0.625" Face (15.88mm x 15.88mm) | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | 81,82,85,86 Series |
Environmental Information | |
CAD Models | 81A1A-B28-A15L Models |
PCN Other | Multiple Changes 01/Dec/2012 |
HTML Datasheet | 81,82,85,86 Series |
EDA Models | 81A1A-B28-A15L Models |
Product Drawings |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | Not Applicable |
REACH Status | REACH Affected |
ECCN | EAR99 |
HTSUS | 8533.40.8050 |
California Prop 65 | Warning Information |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥148.20000 | ¥148.20 |
10 | ¥136.81800 | ¥1,368.18 |
100 | ¥102.61280 | ¥10,261.28 |
1,000 | ¥79.80978 | ¥79,809.78 |
Attribute | Description |
---|---|
Other Names | 81A1AB28A15L |
Standard Package | 5 |