70ADJ-4-ML0 | ||
---|---|---|
DigiKey Part Number | 70ADJ-4-M-ND | |
Manufacturer | ||
Manufacturer Product Number | 70ADJ-4-ML0 | |
Description | CONN SPRING MOD MALE 4POS SMD | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | 4 Position Spring Compression Contact, Male Connector Surface Mount | |
Datasheet | Datasheet | |
EDA/CAD Models | 70ADJ-4-ML0 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Type | Compression Contact, Male | |
Number of Contacts | 4 | |
Pitch | 0.157" (4.00mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Surface Mount | |
Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | 70AD Male-Modular Contact |
Environmental Information | |
Featured Product | Modular Contacts |
CAD Models | 70ADJ-4-ML0 Models |
PCN Design/Specification | |
PCN Assembly/Origin | Facility Transfer Jul/2012 |
HTML Datasheet | 70AD Male-Modular Contact |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8536.69.4040 |
California Prop 65 | Warning Information |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥17.97000 | ¥17.97 |
10 | ¥15.63300 | ¥156.33 |
30 | ¥14.96367 | ¥448.91 |
60 | ¥14.63167 | ¥877.90 |
120 | ¥13.96633 | ¥1,675.96 |
270 | ¥12.63644 | ¥3,411.84 |
510 | ¥11.63863 | ¥5,935.70 |
1,020 | ¥9.97600 | ¥10,175.52 |
2,520 | ¥9.31096 | ¥23,463.62 |
Attribute | Description |
---|---|
Other Names | 70ADJ-004-ML0 70ADJ-4-M-NDR 70ADJ-4-M 70ADJ4ML0 |
Standard Package | 30 |