4904 | ||
---|---|---|
DigiKey Part Number | 4904JW-ND | |
Manufacturer | ||
Manufacturer Product Number | 4904 | |
Description | ADJUSTABLE INDUCTOR 148NH TH | |
Customer Reference | ||
Detailed Description | 148 nH Adjustable Inductors 162 @ 50MHz Radial | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Inductance | 148 nH | |
Tolerance | - | |
Q @ Freq | 162 @ 50MHz | |
Mounting Type | Through Hole | |
Package / Case | Radial | |
Size / Dimension | 0.400" L x 0.400" W (10.16mm x 10.16mm) | |
Height | 0.562" (14.27mm) | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | 4900 Series |
Environmental Information | Bourns REACH |
PCN Obsolescence/ EOL | 4900(S) Models Jan/2008 |
HTML Datasheet | 4900 Series |
Attribute | Description |
---|---|
RoHS Status | RoHS non-compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8504.50.8000 |
Attribute | Description |
---|---|
Other Names | 4904JW |
Standard Package | 300 |