4116R-1-103FLF | ||
---|---|---|
DigiKey Part Number | 4116R-1-103FLF-ND | |
Manufacturer | ||
Manufacturer Product Number | 4116R-1-103FLF | |
Description | RES ARRAY 8 RES 10K OHM 16DIP | |
Customer Reference | ||
Detailed Description | 10k Ohm ±1% 250mW Power Per Element Isolated 8 Resistor Network/Array ±100ppm/°C 16-DIP (0.300", 7.62mm) | |
Datasheet | Datasheet | |
EDA/CAD Models | 4116R-1-103FLF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Circuit Type | Isolated | |
Resistance (Ohms) | 10k | |
Tolerance | ±1% | |
Number of Resistors | 8 | |
Resistor Matching Ratio | - | |
Resistor-Ratio-Drift | 50ppm/°C | |
Number of Pins | 16 | |
Power Per Element | 250mW | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Grade | - | |
Qualification | - | |
Applications | - | |
Mounting Type | Through Hole | |
Package / Case | 16-DIP (0.300", 7.62mm) | |
Supplier Device Package | 16-DIP | |
Size / Dimension | 0.865" L x 0.300" W (21.97mm x 7.62mm) | |
Height - Seated (Max) | 0.185" (4.69mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥13.33000 | ¥13.33 |
10 | ¥11.22700 | ¥112.27 |
25 | ¥10.88080 | ¥272.02 |
50 | ¥9.92660 | ¥496.33 |
100 | ¥8.13310 | ¥813.31 |
250 | ¥7.25440 | ¥1,813.60 |
500 | ¥6.10908 | ¥3,054.54 |
1,000 | ¥5.07814 | ¥5,078.14 |
5,000 | ¥4.86818 | ¥24,340.90 |