3684S-1-104L | ||
---|---|---|
DigiKey Part Number | 3684S-1-104L-ND | |
Manufacturer | ||
Manufacturer Product Number | 3684S-1-104L | |
Description | VALUE DISPLAY POT 100K 2W PNL MT | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | 100 kOhms 2 W 4.0 Character Panel Mount Value Display Potentiometer | |
Datasheet | Datasheet | |
EDA/CAD Models | 3684S-1-104L Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | 100 kOhms | |
Power (Watts) | 2 W | |
Tolerance | ±3% | |
Adjustment Type | Push Button | |
Number of Characters | 4 | |
Mounting Type | Panel Mount | |
Size / Dimension | Square - 1.870" L x 0.930" W x 1.050" H (47.50mm x 23.62mm x 26.67mm) | |
Termination Style | Solder Lug | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | 3680 Series |
Environmental Information | |
CAD Models | 3684S-1-104L Models |
HTML Datasheet | 3680 Series |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8533.40.8050 |
California Prop 65 | Warning Information |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,137.47000 | ¥1,137.47 |
10 | ¥1,023.68900 | ¥10,236.89 |
100 | ¥767.76530 | ¥76,776.53 |
Attribute | Description |
---|---|
Other Names | 3684S1104L |
Standard Package | 1 |