3683S-1-502L | ||
---|---|---|
DigiKey Part Number | 3683S-1-502L-ND | |
Manufacturer | ||
Manufacturer Product Number | 3683S-1-502L | |
Description | VALUE DISPLAY POT 5K 2W PNL MT | |
Manufacturer Standard Lead Time | 4 Weeks | |
Customer Reference | ||
Detailed Description | 5 kOhms 2 W 3.0 Character Panel Mount Value Display Potentiometer | |
Datasheet | Datasheet | |
EDA/CAD Models | 3683S-1-502L Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | 5 kOhms | |
Power (Watts) | 2 W | |
Tolerance | ±3% | |
Adjustment Type | Push Button | |
Number of Characters | 3 | |
Mounting Type | Panel Mount | |
Size / Dimension | Square - 1.460" L x 0.930" W x 1.050" H (37.08mm x 23.62mm x 26.67mm) | |
Termination Style | Solder Lug | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥539.29000 | ¥539.29 |
10 | ¥487.92600 | ¥4,879.26 |
25 | ¥410.88560 | ¥10,272.14 |
50 | ¥385.20500 | ¥19,260.25 |
100 | ¥372.36490 | ¥37,236.49 |