3682S-1-105L | ||
---|---|---|
DigiKey Part Number | 3682S-1-105L-ND | |
Manufacturer | ||
Manufacturer Product Number | 3682S-1-105L | |
Description | VALUE DISPLAY POT 1M 2W PNL MT | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | 1 MOhms 2 W 2.0 Character Panel Mount Value Display Potentiometer | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | 1 MOhms | |
Power (Watts) | 2 W | |
Tolerance | ±3% | |
Adjustment Type | Push Button | |
Number of Characters | 2 | |
Mounting Type | Panel Mount | |
Size / Dimension | Square - 1.050" L x 0.930" W x 1.050" H (26.67mm x 23.62mm x 26.67mm) | |
Termination Style | Solder Lug | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | 3680 Series |
Environmental Information | |
HTML Datasheet | 3680 Series |
Product Drawings |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8533.40.8050 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥390.62000 | ¥390.62 |
10 | ¥347.19900 | ¥3,471.99 |
25 | ¥286.43840 | ¥7,160.96 |
50 | ¥269.07900 | ¥13,453.95 |
100 | ¥260.39840 | ¥26,039.84 |
250 | ¥243.03880 | ¥60,759.70 |
Attribute | Description |
---|---|
Other Names | 3682S1105L 2266-3682S-1-105L |
Standard Package | 1 |