3682S-1-102L | ||
---|---|---|
DigiKey Part Number | 3682S-1-102L-ND | |
Manufacturer | ||
Manufacturer Product Number | 3682S-1-102L | |
Description | VALUE DISPLAY POT 1K 2W PNL MT | |
Manufacturer Standard Lead Time | 4 Weeks | |
Customer Reference | ||
Detailed Description | 1 kOhms 2 W 2.0 Character Panel Mount Value Display Potentiometer | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | 1 kOhms | |
Power (Watts) | 2 W | |
Tolerance | ±3% | |
Adjustment Type | Push Button | |
Number of Characters | 2 | |
Mounting Type | Panel Mount | |
Size / Dimension | Square - 1.050" L x 0.930" W x 1.050" H (26.67mm x 23.62mm x 26.67mm) | |
Termination Style | Solder Lug | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥390.64000 | ¥390.64 |
10 | ¥347.21700 | ¥3,472.17 |
100 | ¥260.41180 | ¥26,041.18 |