3681S-1-502L

DigiKey Part Number
3681S-1-502L-ND
Manufacturer
Manufacturer Product Number
3681S-1-502L
Description
VALUE DISPLAY POT 5K 2W PNL MT
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
5 kOhms 2 W 1.0 Character Panel Mount Value Display Potentiometer
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bourns Inc.
Series
Packaging
Tray
Part Status
Active
Resistance
5 kOhms
Power (Watts)
2 W
Tolerance
±3%
Adjustment Type
Push Button
Number of Characters
1
Mounting Type
Panel Mount
Size / Dimension
Square - 0.650" L x 0.930" W x 1.050" H (16.51mm x 23.62mm x 26.67mm)
Termination Style
Solder Lug
Base Product Number
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
50¥204.60860¥10,230.43
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.